Pulse 330 μH ±20% Leaded Inductor, 1A Idc, 780mΩ Rdc
- RS Stock No.:
- 742-7972
- Mfr. Part No.:
- PE-52647NL
- Brand:
- Pulse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 742-7972
- Mfr. Part No.:
- PE-52647NL
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 330 μH | |
| Maximum DC Current | 1A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 780mΩ | |
| Tolerance | ±20% | |
| Length | 18.03mm | |
| Depth | 12.95mm | |
| Height | 18.03mm | |
| Dimensions | 18.03 x 12.95 x 18.03mm | |
| Lead Pitch | 10.16 mm, 15.24 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 330 μH | ||
Maximum DC Current 1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 780mΩ | ||
Tolerance ±20% | ||
Length 18.03mm | ||
Depth 12.95mm | ||
Height 18.03mm | ||
Dimensions 18.03 x 12.95 x 18.03mm | ||
Lead Pitch 10.16 mm, 15.24 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CN
Pulse PE Series Radial Chokes
Pulse standard low power inductors are designed for general use. Applications include switch mode power converters and ripple filters.
High inductance stability with varying volt-seconds and load currents
Compact, standard packages
Low profile or vertical packages
Compact, standard packages
Low profile or vertical packages
Pulse Leaded Inductors (Chokes)
