Pulse 50 μH ±20% Leaded Inductor, 5A Idc, 50mΩ Rdc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
742-7941
Mfr. Part No.:
P0848NL
Brand:
Pulse
Find similar products by selecting one or more attributes.
Select all

Brand

Pulse

Inductance

50 μH

Maximum DC Current

5A

Mounting Type

Radial

Maximum DC Resistance

50mΩ

Tolerance

±20%

Length

24.13mm

Depth

15.24mm

Height

34.29mm

Dimensions

24.13 x 15.24 x 34.29mm

Lead Pitch

11.44mm

Lead Diameter

0.9906mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Pulse Toroid Inductors for National Semiconductors 260kHz Simple Switcher™


Pulse Toroid Inductors designed for use with National Semiconductors 260kHz Simple Switcher™ LM267X Series. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.


Pulse Leaded Inductors (Chokes)