Toko 220 μH ±10% Ferrite Leaded Inductor, Q:30, 700mA Idc, 343mΩ Rdc, 8RBH

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
724-7357
Mfr. Part No.:
494HYF-0132K
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

220 μH

Maximum DC Current

700mA

Mounting Type

Radial

Maximum DC Resistance

343mΩ

Tolerance

±10%

Diameter

10mm

Height

13mm

Dimensions

10 (Dia.) x 13mm

Core Material

Ferrite

Lead Pitch

5mm

Series

8RBH

Lead Diameter

0.7mm

Minimum Quality Factor

30

Terminal Type

Radial Leaded

COO (Country of Origin):
CN

Related links