Toko 330 μH ±10% Ferrite Leaded Inductor, Q:30, 540mA Idc, 623mΩ Rdc, 8RBH
- RS Stock No.:
- 724-7354
- Mfr. Part No.:
- 494HYF-0134K
- Brand:
- Toko
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 724-7354
- Mfr. Part No.:
- 494HYF-0134K
- Brand:
- Toko
Related links
- EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:30,...
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30,...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:30,...
- Bourns 3.3 μH ±20% Ferrite Leaded Inductor, Max SRF:50MHz, Q:30,...
- Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6.5MHz, Q:30,...
- Bourns 100 μH ±10% Ferrite Leaded Inductor, Max SRF:3.5MHz, Q:30,...
- Bourns 220 μH ±10% Ferrite Leaded Inductor, Max SRF:4.5MHz, Q:30,...
- Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30,...