Schurter Iron Leaded Inductor, 6A Idc, 60mΩ Rdc 440 V ac, DFSG
- RS Stock No.:
- 717-3559
- Mfr. Part No.:
- DFSG-30-0002
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 717-3559
- Mfr. Part No.:
- DFSG-30-0002
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum DC Current | 6A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 60mΩ | |
| Length | 30mm | |
| Depth | 30mm | |
| Height | 22mm | |
| Dimensions | 30 x 30 x 22mm | |
| Core Material | Iron | |
| Lead Pitch | 10 mm, 20mm | |
| Series | DFSG | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum DC Current 6A | ||
Mounting Type Radial | ||
Maximum DC Resistance 60mΩ | ||
Length 30mm | ||
Depth 30mm | ||
Height 22mm | ||
Dimensions 30 x 30 x 22mm | ||
Core Material Iron | ||
Lead Pitch 10 mm, 20mm | ||
Series DFSG | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- LK
Schurter DFSG Series Radial Chokes
Saturating choke with THT-terminals, based on a laminated iron core and fully potted resign design.
The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Applications include:-
The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Applications include:-
Phase angle control circuits with thyristors, triacs or transistors
Standards
EN 60938
Schurter Leaded Inductors (Chokes)
