Schurter 6 mH -30 → +50% Leaded Inductor, Max SRF:600kHz, 2A Idc, 150mΩ Rdc, DFKH
- RS Stock No.:
- 717-3509
- Mfr. Part No.:
- DFKH-22-0003
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 717-3509
- Mfr. Part No.:
- DFKH-22-0003
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Inductance | 6 mH | |
| Maximum DC Current | 2A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 150mΩ | |
| Tolerance | -30 → +50% | |
| Length | 23mm | |
| Depth | 13mm | |
| Height | 24mm | |
| Dimensions | 23 x 13 x 24mm | |
| Maximum Self Resonant Frequency | 600kHz | |
| Lead Pitch | 10 mm, 20mm | |
| Series | DFKH | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Inductance 6 mH | ||
Maximum DC Current 2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 150mΩ | ||
Tolerance -30 → +50% | ||
Length 23mm | ||
Depth 13mm | ||
Height 24mm | ||
Dimensions 23 x 13 x 24mm | ||
Maximum Self Resonant Frequency 600kHz | ||
Lead Pitch 10 mm, 20mm | ||
Series DFKH | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- LK
Schurter DFKH Series Common Mode Chokes
Magnetically Compensated 1-phase Suppression Choke with THT terminals.
The inductor is vertically positioned in it's housing and is designed for 230/400 Vac applications including:-
The inductor is vertically positioned in it's housing and is designed for 230/400 Vac applications including:-
Attenuation of common mode interferences
Chopper amplifiers
DC drives and stepper motor controls
Switching power supplies
Chopper amplifiers
DC drives and stepper motor controls
Switching power supplies
Standards
EN 60938
Schurter Leaded Inductors (Chokes)
