Murata 150 μH ±15% Radial Inductor, 1.25A Idc, 230mΩ Rdc, 1200RS
- RS Stock No.:
- 715-7383
- Mfr. Part No.:
- 12RS154C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 715-7383
- Mfr. Part No.:
- 12RS154C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 150 μH | |
| Maximum DC Current | 1.25A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 230mΩ | |
| Tolerance | ±15% | |
| Diameter | 10.5mm | |
| Height | 10.5mm | |
| Dimensions | 10.5 (Dia.) x 10.5mm | |
| Lead Pitch | 5mm | |
| Series | 1200RS | |
| Lead Diameter | 0.7mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 150 μH | ||
Maximum DC Current 1.25A | ||
Mounting Type Radial | ||
Maximum DC Resistance 230mΩ | ||
Tolerance ±15% | ||
Diameter 10.5mm | ||
Height 10.5mm | ||
Dimensions 10.5 (Dia.) x 10.5mm | ||
Lead Pitch 5mm | ||
Series 1200RS | ||
Lead Diameter 0.7mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- CN
Murata 1200RS Series Shielded Radial Choke
1200RS Series through hole lead shielded inductors
Suitable for power line filtering in low to medium current
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Applications: Switching power supply circuits
Suitable for power line filtering in low to medium current
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Applications: Switching power supply circuits
Murata Leaded Inductors (Chokes)
