Murata 47 μH ±15% Radial Inductor, 2.2A Idc, 100mΩ Rdc, 1200RS
- RS Stock No.:
- 715-7377
- Mfr. Part No.:
- 12RS473C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 715-7377
- Mfr. Part No.:
- 12RS473C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 47 μH | |
| Maximum DC Current | 2.2A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 100mΩ | |
| Tolerance | ±15% | |
| Diameter | 10.5mm | |
| Height | 10.5mm | |
| Dimensions | 10.5 (Dia.) x 10.5mm | |
| Lead Pitch | 5mm | |
| Series | 1200RS | |
| Terminal Type | Radial Leaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Diameter | 0.7mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 47 μH | ||
Maximum DC Current 2.2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 100mΩ | ||
Tolerance ±15% | ||
Diameter 10.5mm | ||
Height 10.5mm | ||
Dimensions 10.5 (Dia.) x 10.5mm | ||
Lead Pitch 5mm | ||
Series 1200RS | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.7mm | ||
- COO (Country of Origin):
- CN
Murata 1200RS Series Shielded Radial Choke
1200RS Series through hole lead shielded inductors
Suitable for power line filtering in low to medium current
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Applications: Switching power supply circuits
Suitable for power line filtering in low to medium current
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Applications: Switching power supply circuits
Murata Leaded Inductors (Chokes)
