Murata 4.7 μH ±20% Leaded Inductor, Max SRF:60MHz, Q:131, 11.7A Idc, 6.48mΩ Rdc, 1500
- RS Stock No.:
- 715-7144
- Mfr. Part No.:
- 15472C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 715-7144
- Mfr. Part No.:
- 15472C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 11.7A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 6.48mΩ | |
| Tolerance | ±20% | |
| Diameter | 16.8mm | |
| Height | 21.3mm | |
| Dimensions | 16.8 (Dia.) x 21.3mm | |
| Maximum Self Resonant Frequency | 60MHz | |
| Lead Pitch | 13.6mm | |
| Series | 1500 | |
| Maximum Operating Temperature | +85°C | |
| Lead Diameter | 1.18mm | |
| Terminal Type | Through Hole | |
| Minimum Quality Factor | 131 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 4.7 μH | ||
Maximum DC Current 11.7A | ||
Mounting Type Radial | ||
Maximum DC Resistance 6.48mΩ | ||
Tolerance ±20% | ||
Diameter 16.8mm | ||
Height 21.3mm | ||
Dimensions 16.8 (Dia.) x 21.3mm | ||
Maximum Self Resonant Frequency 60MHz | ||
Lead Pitch 13.6mm | ||
Series 1500 | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 1.18mm | ||
Terminal Type Through Hole | ||
Minimum Quality Factor 131 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1500 Series Radial Inductor
1500 Series Radial Leaded inductors
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
