Murata 4.7 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:65, 800mA Idc, 1436mΩ Rdc, 1400
- RS Stock No.:
- 715-6838
- Mfr. Part No.:
- 1447508C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-6838
- Mfr. Part No.:
- 1447508C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 4.7 mH | |
| Maximum DC Current | 800mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 1436mΩ | |
| Tolerance | ±10% | |
| Length | 26.8mm | |
| Depth | 25.9mm | |
| Height | 20mm | |
| Dimensions | 26.8 x 25.9 x 20mm | |
| Maximum Self Resonant Frequency | 500kHz | |
| Lead Pitch | 23.1mm | |
| Series | 1400 | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 0.48mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 65 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 4.7 mH | ||
Maximum DC Current 800mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 1436mΩ | ||
Tolerance ±10% | ||
Length 26.8mm | ||
Depth 25.9mm | ||
Height 20mm | ||
Dimensions 26.8 x 25.9 x 20mm | ||
Maximum Self Resonant Frequency 500kHz | ||
Lead Pitch 23.1mm | ||
Series 1400 | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.48mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 65 | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)
