Wurth 1.8 mH Manganese Zinc Ferrite Leaded Inductor, 1.5A Idc, 150mΩ Rdc, WE-FC
- RS Stock No.:
- 669-4213
- Mfr. Part No.:
- 7448640396
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-4213
- Mfr. Part No.:
- 7448640396
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 1.8 mH | |
Maximum DC Current | 1.5A | |
Mounting Type | Radial | |
Maximum DC Resistance | 150mΩ | |
Length | 21.2mm | |
Depth | 21.2mm | |
Height | 17.8mm | |
Dimensions | 21.2 x 21.2 x 17.8mm | |
Core Material | Manganese Zinc Ferrite | |
Lead Pitch | 13mm | |
Series | WE-FC | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.8 mH | ||
Maximum DC Current 1.5A | ||
Mounting Type Radial | ||
Maximum DC Resistance 150mΩ | ||
Length 21.2mm | ||
Depth 21.2mm | ||
Height 17.8mm | ||
Dimensions 21.2 x 21.2 x 17.8mm | ||
Core Material Manganese Zinc Ferrite | ||
Lead Pitch 13mm | ||
Series WE-FC | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
Wurth WE-FC Series Common Mode Chokes
Closed rectangular ferrite core
2-section winding for excellent high frequency performance
1% stray inductance for symmetrical interference suppression
Recyclable due to no encapsulation
2kV AC Isolation Voltage
2-section winding for excellent high frequency performance
1% stray inductance for symmetrical interference suppression
Recyclable due to no encapsulation
2kV AC Isolation Voltage
Applications include, switch mode power supplies and electronic ballasts for lamps.
Wurth Leaded Inductors (Chokes)