Schaffner 25 mH -30 → +50% Current Compensated Choke, 6A Idc, 84.2mΩ Rdc, RD
- RS Stock No.:
- 465-6203
- Mfr. Part No.:
- RD7127-6-25M0
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 465-6203
- Mfr. Part No.:
- RD7127-6-25M0
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 25 mH | |
| Maximum DC Current | 6A | |
| Mounting Type | Lead Wire | |
| Maximum DC Resistance | 84.2mΩ | |
| Tolerance | -30 → +50% | |
| Diameter | 70.5mm | |
| Height | 40.5mm | |
| Dimensions | 70.5 (Dia.) x 40.5mm | |
| Series | RD | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +110°C | |
Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 25 mH | ||
Maximum DC Current 6A | ||
Mounting Type Lead Wire | ||
Maximum DC Resistance 84.2mΩ | ||
Tolerance -30 → +50% | ||
Diameter 70.5mm | ||
Height 40.5mm | ||
Dimensions 70.5 (Dia.) x 40.5mm | ||
Series RD | ||
Terminal Type Wire | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +110°C | ||
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators
Decoupling tasks
Low power switch mode regulators





Schaffner Leaded Inductors (Chokes)
