Schaffner 700 μH -30 %, +50 % Tinned Copper Current Compensated Choke, Max SRF:3MHz, 4A Idc, RN112

Subtotal (1 unit)*

£1.69

(exc. VAT)

£2.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.69

*price indicative

RS Stock No.:
285-8749
Distrelec Article No.:
300-82-877
Mfr. Part No.:
RN112-4-02-0M7
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

700 μH

Maximum DC Current

4A

Mounting Type

Through Hole

Tolerance

-30 %, +50 %

Core Material

Tinned Copper

Maximum Self Resonant Frequency

3MHz

Series

RN112

COO (Country of Origin):
CH
The current-compensated choke designed to attenuate common-mode or asymmetric interference signals in AC powerline input. With its high saturation resistance and excellent thermal behaviour, it provides efficient suppression of common-mode interference levels. The RN112-4-02-0M7 offers multiple housing options and is capable of operating at temperatures ranging from -40°C to 100°C. It is an ideal choice for applications such as switch-mode power applications and EMI input filters.

High saturation resistance and excellent thermal behaviour
Multiple housing options for flexibility
Attenuates common-mode interference signals efficiently
Rated currents from 0.4 to 10 A
Operating voltage of 300 VAC
Custom-specific versions available on request

Related links