KEMET 48 μH Iron Common Mode Choke, 2A Idc, 58mΩ Rdc, SN
- RS Stock No.:
- 181-6045
- Mfr. Part No.:
- SN5-400
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-6045
- Mfr. Part No.:
- SN5-400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 48 μH | |
| Maximum DC Current | 2A | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 58mΩ | |
| Diameter | 13mm | |
| Depth | 8mm | |
| Dimensions | 13 (Dia.) x 8mm | |
| Core Material | Iron | |
| Lead Pitch | 6mm | |
| Series | SN | |
| Lead Diameter | 0.55mm | |
| Maximum Operating Temperature | +105°C | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 48 μH | ||
Maximum DC Current 2A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 58mΩ | ||
Diameter 13mm | ||
Depth 8mm | ||
Dimensions 13 (Dia.) x 8mm | ||
Core Material Iron | ||
Lead Pitch 6mm | ||
Series SN | ||
Lead Diameter 0.55mm | ||
Maximum Operating Temperature +105°C | ||
Terminal Type Wire | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- VN
The KEMET SN coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
