KEMET 40 μH Iron Common Mode Choke, 3A Idc, 35mΩ Rdc, SN
- RS Stock No.:
- 181-6036
- Mfr. Part No.:
- SN10-300
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-6036
- Mfr. Part No.:
- SN10-300
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 40 μH | |
| Maximum DC Current | 3A | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 35mΩ | |
| Diameter | 21mm | |
| Depth | 11mm | |
| Dimensions | 21 (Dia.) x 11mm | |
| Core Material | Iron | |
| Lead Pitch | 9mm | |
| Series | SN | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +105°C | |
| Terminal Type | Wire | |
| Lead Diameter | 0.8mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 40 μH | ||
Maximum DC Current 3A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 35mΩ | ||
Diameter 21mm | ||
Depth 11mm | ||
Dimensions 21 (Dia.) x 11mm | ||
Core Material Iron | ||
Lead Pitch 9mm | ||
Series SN | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +105°C | ||
Terminal Type Wire | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- VN
The KEMET SN coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
