KEMET 100 μH Iron Leaded Inductor, 5A Idc, 0.040mΩ Rdc, SN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-6023
Mfr. Part No.:
SN12P-500
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

100 μH

Maximum DC Current

5A

Mounting Type

Through Hole

Maximum DC Resistance

0.040mΩ

Diameter

26mm

Depth

13mm

Dimensions

26 (Dia.) x 13mm

Core Material

Iron

Lead Pitch

12mm

Series

SN

Maximum Operating Temperature

+105°C

Lead Diameter

1mm

Terminal Type

Wire

Minimum Operating Temperature

-25°C

COO (Country of Origin):
VN