KEMET 140 μH Iron Leaded Inductor, 900mA Idc, 0.25mΩ Rdc, SN
- RS Stock No.:
- 181-6013
- Mfr. Part No.:
- SN5-700
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-6013
- Mfr. Part No.:
- SN5-700
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 140 μH | |
| Maximum DC Current | 900mA | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 0.25mΩ | |
| Diameter | 13mm | |
| Depth | 8mm | |
| Dimensions | 13 (Dia.) x 8mm | |
| Core Material | Iron | |
| Lead Pitch | 6mm | |
| Series | SN | |
| Lead Diameter | 0.35mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Wire | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 140 μH | ||
Maximum DC Current 900mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 0.25mΩ | ||
Diameter 13mm | ||
Depth 8mm | ||
Dimensions 13 (Dia.) x 8mm | ||
Core Material Iron | ||
Lead Pitch 6mm | ||
Series SN | ||
Lead Diameter 0.35mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Wire | ||
- COO (Country of Origin):
- VN
The KEMET SN5-700 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 140 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 25 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 25 K
