KEMET 270 μH Iron Leaded Inductor, 3A Idc, 0.130mΩ Rdc, SN-J

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-6010
Mfr. Part No.:
SN12-800J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

270 μH

Maximum DC Current

3A

Mounting Type

Through Hole

Maximum DC Resistance

0.130mΩ

Diameter

29mm

Depth

18mm

Height

29mm

Dimensions

29 (Dia.) x 29mm

Core Material

Iron

Lead Pitch

10mm

Series

SN-J

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Terminal Type

Wire

COO (Country of Origin):
VN