KEMET 26 μH Iron Common Mode Choke, 2A Idc, 50mΩ Rdc, SN-P2
- RS Stock No.:
- 181-6007
- Mfr. Part No.:
- SN8S-30P2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-6007
- Mfr. Part No.:
- SN8S-30P2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 26 μH | |
| Maximum DC Current | 2A | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 50mΩ | |
| Length | 19mm | |
| Depth | 17mm | |
| Height | 10.5mm | |
| Dimensions | 19 x 17 x 10.5mm | |
| Core Material | Iron | |
| Lead Pitch | 15.2mm | |
| Series | SN-P2 | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.60mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 26 μH | ||
Maximum DC Current 2A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 50mΩ | ||
Length 19mm | ||
Depth 17mm | ||
Height 10.5mm | ||
Dimensions 19 x 17 x 10.5mm | ||
Core Material Iron | ||
Lead Pitch 15.2mm | ||
Series SN-P2 | ||
Terminal Type Wire | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.60mm | ||
- COO (Country of Origin):
- VN
The KEMET SN-P2 coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
