KEMET 125 μH Iron Common Mode Choke, 2A Idc, 100mΩ Rdc, SN-JB
- RS Stock No.:
- 181-5819
- Mfr. Part No.:
- SN8D-500JB
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-5819
- Mfr. Part No.:
- SN8D-500JB
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 125 μH | |
| Maximum DC Current | 2A | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 100mΩ | |
| Length | 18.5mm | |
| Depth | 15.5mm | |
| Height | 18mm | |
| Dimensions | 18.5 x 15.5 x 18mm | |
| Core Material | Iron | |
| Lead Pitch | 14mm | |
| Series | SN-JB | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -25°C | |
| Lead Diameter | 0.6mm | |
| Terminal Type | Wire | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 125 μH | ||
Maximum DC Current 2A | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 100mΩ | ||
Length 18.5mm | ||
Depth 15.5mm | ||
Height 18mm | ||
Dimensions 18.5 x 15.5 x 18mm | ||
Core Material Iron | ||
Lead Pitch 14mm | ||
Series SN-JB | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -25°C | ||
Lead Diameter 0.6mm | ||
Terminal Type Wire | ||
- COO (Country of Origin):
- VN
The KEMET SN-JB coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise counter measure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
