KEMET 168 μH Iron Common Mode Choke, 8A Idc, 31mΩ Rdc, SN-JA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-5811
Mfr. Part No.:
SN16-500JA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

168 μH

Maximum DC Current

8A

Mounting Type

Through Hole

Maximum DC Resistance

31mΩ

Length

35mm

Depth

21mm

Height

39mm

Dimensions

35 x 21 x 39mm

Core Material

Iron

Lead Pitch

15mm

Series

SN-JA

Terminal Type

Wire

Lead Diameter

1.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
VN
The KEMET SN-JA coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fedust cores and are useful in various noise countermeasure fields.

Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies