Pulse 470 μH ±20% Leaded Inductor, 640mA Idc, 160mΩ Rdc
- RS Stock No.:
- 173-2183
- Mfr. Part No.:
- PE-53114NL
- Brand:
- Pulse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-2183
- Mfr. Part No.:
- PE-53114NL
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 470 μH | |
| Maximum DC Current | 640mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 160mΩ | |
| Tolerance | ±20% | |
| Length | 24.64mm | |
| Depth | 15.5mm | |
| Height | 27.94mm | |
| Dimensions | 24.64 x 15.5 x 27.94mm | |
| Lead Pitch | 11.44mm | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 0.635mm | |
Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 470 μH | ||
Maximum DC Current 640mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 160mΩ | ||
Tolerance ±20% | ||
Length 24.64mm | ||
Depth 15.5mm | ||
Height 27.94mm | ||
Dimensions 24.64 x 15.5 x 27.94mm | ||
Lead Pitch 11.44mm | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.635mm | ||
- COO (Country of Origin):
- CN
Pulse Toroid Inductors for National Semiconductors 50kHz Simple Switcher™
Pulse Toroid Inductors designed for use with National Semiconductors 50kHz Simple Switcher™, device numbers LM2574 / LM2575 / LM2576. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.
Pulse Leaded Inductors (Chokes)
