Pulse 375 μH ±20% Leaded Inductor, 360mA Idc, 1.3Ω Rdc
- RS Stock No.:
- 173-2171
- Mfr. Part No.:
- PE-53817NL
- Brand:
- Pulse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-2171
- Mfr. Part No.:
- PE-53817NL
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 375 μH | |
| Maximum DC Current | 360mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 1.3Ω | |
| Tolerance | ±20% | |
| Length | 12.57mm | |
| Depth | 12.57mm | |
| Height | 9.52mm | |
| Dimensions | 12.57 x 12.57 x 9.52mm | |
| Lead Pitch | 9.52mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Lead Diameter | 0.51mm | |
Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 375 μH | ||
Maximum DC Current 360mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 1.3Ω | ||
Tolerance ±20% | ||
Length 12.57mm | ||
Depth 12.57mm | ||
Height 9.52mm | ||
Dimensions 12.57 x 12.57 x 9.52mm | ||
Lead Pitch 9.52mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- CN
Pulse Toroid Inductors for National Semiconductors 150kHz Simple Switcher™
Pulse Toroid Inductors designed for use with National Semiconductors 150kHz Simple Switcher™. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.
Pulse Leaded Inductors (Chokes)
