Pulse 67 μH ±20% Leaded Inductor, 3.6A Idc, 45mΩ Rdc
- RS Stock No.:
- 173-2167
- Mfr. Part No.:
- PE-92108NL
- Brand:
- Pulse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-2167
- Mfr. Part No.:
- PE-92108NL
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 67 μH | |
| Maximum DC Current | 3.6A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 45mΩ | |
| Tolerance | ±20% | |
| Diameter | 26.67mm | |
| Depth | 13.97mm | |
| Dimensions | 26.67 (Dia.) x 13.97mm | |
| Lead Pitch | 10.16mm | |
| Maximum Operating Temperature | +130°C | |
| Lead Diameter | 0.8128mm | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 67 μH | ||
Maximum DC Current 3.6A | ||
Mounting Type Radial | ||
Maximum DC Resistance 45mΩ | ||
Tolerance ±20% | ||
Diameter 26.67mm | ||
Depth 13.97mm | ||
Dimensions 26.67 (Dia.) x 13.97mm | ||
Lead Pitch 10.16mm | ||
Maximum Operating Temperature +130°C | ||
Lead Diameter 0.8128mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Pulse PE Series Toroid Power Chokes
Pulse toroid power inductors for general purpose use and ripple filters. These toroid power inductors are available in three styles, vertical, low profile and KlipMount™.
SMPS averaging filter
Single-layer designs
Can be used as differential mode inductors in EMI filters
Single-layer designs
Can be used as differential mode inductors in EMI filters
Pulse Leaded Inductors (Chokes)
