Vishay 47 μH ±20% Leaded Inductor, Max SRF:4.28MHz, 6.8A Idc, 37.2mΩ Rdc, IHTH-0750IZ-5A
- RS Stock No.:
- 173-1552
- Mfr. Part No.:
- IHTH0750IZEB470M5A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1552
- Mfr. Part No.:
- IHTH0750IZEB470M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 47 μH | |
| Maximum DC Current | 6.8A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 37.2mΩ | |
| Tolerance | ±20% | |
| Diameter | 19.17mm | |
| Height | 8.7mm | |
| Dimensions | 19.17 (Dia.) x 8.7mm | |
| Maximum Self Resonant Frequency | 4.28MHz | |
| Lead Pitch | 11.04mm | |
| Series | IHTH-0750IZ-5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Lead Diameter | 0.787mm | |
| Terminal Type | Radial Leaded | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 47 μH | ||
Maximum DC Current 6.8A | ||
Mounting Type Radial | ||
Maximum DC Resistance 37.2mΩ | ||
Tolerance ±20% | ||
Diameter 19.17mm | ||
Height 8.7mm | ||
Dimensions 19.17 (Dia.) x 8.7mm | ||
Maximum Self Resonant Frequency 4.28MHz | ||
Lead Pitch 11.04mm | ||
Series IHTH-0750IZ-5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Lead Diameter 0.787mm | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- MX
IHTH0750 High Current Through Hole, High Temperature Inductors
IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
Applications
Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Standards
AEC-Q200 qualified
Vishay Non Standard SMT Inductors (Chokes)
