Vishay 100 μH ±20% Leaded Inductor, Max SRF:2.63MHz, 5A Idc, 64mΩ Rdc, IHTH-0750IZ-5A
- RS Stock No.:
- 173-0668
- Mfr. Part No.:
- IHTH0750IZEB101M5A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0668
- Mfr. Part No.:
- IHTH0750IZEB101M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 100 μH | |
| Maximum DC Current | 5A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 64mΩ | |
| Tolerance | ±20% | |
| Diameter | 19.17mm | |
| Height | 8.7mm | |
| Dimensions | 19.17 (Dia.) x 8.7mm | |
| Maximum Self Resonant Frequency | 2.63MHz | |
| Lead Pitch | 11.6mm | |
| Series | IHTH-0750IZ-5A | |
| Terminal Type | Radial Leaded | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.711mm | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 100 μH | ||
Maximum DC Current 5A | ||
Mounting Type Radial | ||
Maximum DC Resistance 64mΩ | ||
Tolerance ±20% | ||
Diameter 19.17mm | ||
Height 8.7mm | ||
Dimensions 19.17 (Dia.) x 8.7mm | ||
Maximum Self Resonant Frequency 2.63MHz | ||
Lead Pitch 11.6mm | ||
Series IHTH-0750IZ-5A | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.711mm | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- MX
IHTH0750 High Current Through Hole, High Temperature Inductors
IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
Applications
Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Standards
AEC-Q200 qualified
Vishay Non Standard SMT Inductors (Chokes)
