RS PRO 100 μH ±15% Power Inductor, 1A Idc, 97mΩ Rdc
- RS Stock No.:
- 173-0222
- Brand:
- RS PRO
Subtotal (1 box of 480 units)*
£349.44
(exc. VAT)
£419.52
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 480 + | £0.728 | £349.44 |
*price indicative
- RS Stock No.:
- 173-0222
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 100 μH | |
| Maximum DC Current | 1A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 97mΩ | |
| Tolerance | ±15% | |
| Diameter | 15mm | |
| Height | 8mm | |
| Dimensions | 15 (Dia.) x 8mm | |
| Series | DP | |
| Terminal Type | Radial Leaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.5mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 100 μH | ||
Maximum DC Current 1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 97mΩ | ||
Tolerance ±15% | ||
Diameter 15mm | ||
Height 8mm | ||
Dimensions 15 (Dia.) x 8mm | ||
Series DP | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- IN
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
S-16949:2002
ISO-14001:2004
