RS PRO 150 μH ±15% Power Inductor, 2A Idc, 106mΩ Rdc
- RS Stock No.:
- 173-0036
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0036
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 150 μH | |
| Maximum DC Current | 2A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 106mΩ | |
| Tolerance | ±15% | |
| Diameter | 25mm | |
| Height | 12mm | |
| Dimensions | 25 (Dia.) x 12mm | |
| Series | DP | |
| Terminal Type | Radial Leaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.6mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 150 μH | ||
Maximum DC Current 2A | ||
Mounting Type Radial | ||
Maximum DC Resistance 106mΩ | ||
Tolerance ±15% | ||
Diameter 25mm | ||
Height 12mm | ||
Dimensions 25 (Dia.) x 12mm | ||
Series DP | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- IN
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
S-16949:2002
ISO-14001:2004
