Bourns 1 mH ±15% Toroidal Inductor, 2.4A Idc, 300mΩ Rdc, 2300

Discontinued
RS Stock No.:
172-9915
Mfr. Part No.:
2324-H-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 mH

Maximum DC Current

2.4A

Mounting Type

Radial

Maximum DC Resistance

300mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

16.51mm

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

28.956mm

Series

2300

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.6858mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
HN

Bourns 2300 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)