Bourns 22 μH ±15% Leaded Inductor, 9.3A Idc, 20mΩ Rdc, 2200HT
- RS Stock No.:
- 172-9901
- Mfr. Part No.:
- 2200HT-220-V-RC
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 172-9901
- Mfr. Part No.:
- 2200HT-220-V-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22 μH | |
| Maximum DC Current | 9.3A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 20mΩ | |
| Tolerance | ±15% | |
| Diameter | 24.13mm | |
| Height | 14mm | |
| Dimensions | 24.13 (Dia.) x 13.97mm | |
| Lead Pitch | 11.43mm | |
| Series | 2200HT | |
| Lead Diameter | 1.07mm | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 9.3A | ||
Mounting Type Radial | ||
Maximum DC Resistance 20mΩ | ||
Tolerance ±15% | ||
Diameter 24.13mm | ||
Height 14mm | ||
Dimensions 24.13 (Dia.) x 13.97mm | ||
Lead Pitch 11.43mm | ||
Series 2200HT | ||
Lead Diameter 1.07mm | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial Leaded | ||
- COO (Country of Origin):
- CN
Bourns 2200 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
