Bourns 1 mH ±15% Toroidal Inductor, 1.3A Idc, 400mΩ Rdc, 2100

Discontinued
RS Stock No.:
172-9888
Mfr. Part No.:
2124-V-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 mH

Maximum DC Current

1.3A

Mounting Type

Radial

Maximum DC Resistance

400mΩ

Tolerance

±15%

Diameter

21.84mm

Depth

11.43mm

Height

11.43mm

Dimensions

21.84 (Dia.) x 11.43mm

Lead Pitch

9.398mm

Series

2100

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.5588mm

Terminal Type

Through Hole

COO (Country of Origin):
HN

Bourns 2100 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)