Bourns 2.2 mH ±10% Ferrite Radial Inductor, Max SRF:1MHz, Q:110, 160mA Idc, 7.56Ω Rdc
- RS Stock No.:
- 172-9876
- Mfr. Part No.:
- RL875S-222K-RC
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 172-9876
- Mfr. Part No.:
- RL875S-222K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 mH | |
| Maximum DC Current | 160mA | |
| Maximum DC Resistance | 7.56Ω | |
| Tolerance | ±10% | |
| Diameter | 7.8mm | |
| Height | 7.5mm | |
| Dimensions | 7.8 (Dia.) x 7.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Lead Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.7mm | |
| Minimum Quality Factor | 110 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 mH | ||
Maximum DC Current 160mA | ||
Maximum DC Resistance 7.56Ω | ||
Tolerance ±10% | ||
Diameter 7.8mm | ||
Height 7.5mm | ||
Dimensions 7.8 (Dia.) x 7.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Lead Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.7mm | ||
Minimum Quality Factor 110 | ||
- COO (Country of Origin):
- TW
Bourns RL875S Series Radial Inductor
RL875S Series Radial Inductor with a Current rating of 160mA
High Q
Shielded construction
RoHS compliant
Applications include: DC/DC converters; Power supplies; Desktop notebooks; Output chokes
High Q
Shielded construction
RoHS compliant
Applications include: DC/DC converters; Power supplies; Desktop notebooks; Output chokes
Bourns Leaded Inductors (Chokes)
