Bourns 1 mH ±10% Ferrite Leaded Inductor, 200mA Idc, 5800

Discontinued
RS Stock No.:
172-8607
Mfr. Part No.:
5800-102-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 mH

Maximum DC Current

200mA

Mounting Type

Axial

Tolerance

±10%

Diameter

6.99mm

Length

17.78mm

Dimensions

6.985 (Dia.) x 17.78mm

Core Material

Ferrite

Series

5800

Minimum Operating Temperature

-55°C

Lead Diameter

0.635mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN

Bourns 5800 Series Axial Chokes


High current capacity
Low DC Resistance (DCR)
Ferrite bobbin core
VW-1 rated shrink tubing to cover winding
Dash No. marking for identification
Dielectric strength 2500Vrms
Dimensions 7mm Diameter, 17.8mm Long
Operating temperature -55 to +105°C
Test frequency 1KHz


Bourns Leaded Inductors (Chokes)