Bourns 15 μH ±15% Leaded Inductor, 18A Idc, 2300

Discontinued
RS Stock No.:
172-7290
Mfr. Part No.:
2303-H-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15 μH

Maximum DC Current

18A

Mounting Type

Radial

Tolerance

±15%

Diameter

32.51mm

Height

0.65in

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

29.972mm

Series

2300

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

1.6764mm

COO (Country of Origin):
HN

Bourns 2300 Series Radial Chokes


DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C


Bourns Leaded Inductors (Chokes)