Murata 3.3 mH ±15% Ferrite Radial Inductor, 200mA Idc, 8.7Ω Rdc, 1200LRS
- RS Stock No.:
- 170-9278
- Mfr. Part No.:
- 12LRS335C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 170-9278
- Mfr. Part No.:
- 12LRS335C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 3.3 mH | |
| Maximum DC Current | 200mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 8.7Ω | |
| Tolerance | ±15% | |
| Diameter | 10.5mm | |
| Height | 8.5mm | |
| Dimensions | 10.5 (Dia.) x 8.5mm | |
| Core Material | Ferrite | |
| Lead Pitch | 5mm | |
| Series | 1200LRS | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 3.3 mH | ||
Maximum DC Current 200mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 8.7Ω | ||
Tolerance ±15% | ||
Diameter 10.5mm | ||
Height 8.5mm | ||
Dimensions 10.5 (Dia.) x 8.5mm | ||
Core Material Ferrite | ||
Lead Pitch 5mm | ||
Series 1200LRS | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1200LRS Series Shielded Radial Choke
1200LRS Series Through hole radial lead shielded inductors
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Suitable for power line filtering in low to medium current
Applications: Switching power supply circuits
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Suitable for power line filtering in low to medium current
Applications: Switching power supply circuits
Murata Leaded Inductors (Chokes)
