Wurth 0.023 μH ±20% Coil Inductor, Max SRF:867MHz, Q:191, 30A Idc, 1.2mΩ Rdc, WE-AC HC
- RS Stock No.:
- 168-3268
- Mfr. Part No.:
- 7449150023
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 168-3268
- Mfr. Part No.:
- 7449150023
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.023 μH | |
| Maximum DC Current | 30A | |
| Mounting Type | Surface Mount | |
| Maximum DC Resistance | 1.2mΩ | |
| Tolerance | ±20% | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 4mm | |
| Dimensions | 10 x 10 x 4mm | |
| Maximum Self Resonant Frequency | 867MHz | |
| Series | WE-AC HC | |
| Minimum Quality Factor | 191 | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 1.8 (Width)mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.023 μH | ||
Maximum DC Current 30A | ||
Mounting Type Surface Mount | ||
Maximum DC Resistance 1.2mΩ | ||
Tolerance ±20% | ||
Length 10mm | ||
Depth 10mm | ||
Height 4mm | ||
Dimensions 10 x 10 x 4mm | ||
Maximum Self Resonant Frequency 867MHz | ||
Series WE-AC HC | ||
Minimum Quality Factor 191 | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 1.8 (Width)mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
High quality factor Q
High currents
Inductance tolerances +-20 %
Operating temperature: -40 °C to +125 °C
High power filter
RF-Voltage regulator
High current applications
High currents
Inductance tolerances +-20 %
Operating temperature: -40 °C to +125 °C
High power filter
RF-Voltage regulator
High current applications

