Wurth Elektronik Coupled Inductor Iron Powder Core , 15 μH
- RS Stock No.:
- 168-3153
- Mfr. Part No.:
- 7448841150
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-3153
- Mfr. Part No.:
- 7448841150
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 15 μH | |
DC Resistance | 465mΩ | |
Core Material | Iron Powder | |
Tolerance | ±20% | |
Self Resonant Frequency | 24MHz | |
Current Rating | 900mA | |
Voltage Rating | 250V | |
Series | WE-DPC HV | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Depth | 5.2mm | |
Height | 3.1mm | |
Length | 5.2mm | |
Dimensions | 5.2 x 5.2 x 3.1mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 15 μH | ||
DC Resistance 465mΩ | ||
Core Material Iron Powder | ||
Tolerance ±20% | ||
Self Resonant Frequency 24MHz | ||
Current Rating 900mA | ||
Voltage Rating 250V | ||
Series WE-DPC HV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Depth 5.2mm | ||
Height 3.1mm | ||
Length 5.2mm | ||
Dimensions 5.2 x 5.2 x 3.1mm | ||
- COO (Country of Origin):
- CN
Our smallest double choke with 1.5kV isolation
Magnetical shielded
1:1 Transformer
Coupled miniature inductor with two identical windings
Operation temperature: -40 °C to +125 °C
High density Isolated converter application (i.e Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Can be used as single inductor with series and parallel connection
Magnetical shielded
1:1 Transformer
Coupled miniature inductor with two identical windings
Operation temperature: -40 °C to +125 °C
High density Isolated converter application (i.e Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Can be used as single inductor with series and parallel connection