Wurth 8.2 μH ±30% Iron Powder Power Inductor, Max SRF:40MHz, 1.3A Idc, 265mΩ Rdc 250 V, WE-DPC HV
- RS Stock No.:
- 168-3151
- Mfr. Part No.:
- 7448841082
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 168-3151
- Mfr. Part No.:
- 7448841082
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 1.3A | |
| Mounting Type | Surface Mount | |
| Maximum DC Resistance | 265mΩ | |
| Tolerance | ±30% | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Height | 3.1mm | |
| Dimensions | 5.2 x 5.2 x 3.1mm | |
| Core Material | Iron Powder | |
| Maximum Self Resonant Frequency | 40MHz | |
| Series | WE-DPC HV | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2 μH | ||
Maximum DC Current 1.3A | ||
Mounting Type Surface Mount | ||
Maximum DC Resistance 265mΩ | ||
Tolerance ±30% | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Height 3.1mm | ||
Dimensions 5.2 x 5.2 x 3.1mm | ||
Core Material Iron Powder | ||
Maximum Self Resonant Frequency 40MHz | ||
Series WE-DPC HV | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Our smallest double choke with 1.5kV isolation
Magnetical shielded
1:1 Transformer
Coupled miniature inductor with two identical windings
Operation temperature: -40 °C to +125 °C
High density Isolated converter application (i.e Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Can be used as single inductor with series and parallel connection
Magnetical shielded
1:1 Transformer
Coupled miniature inductor with two identical windings
Operation temperature: -40 °C to +125 °C
High density Isolated converter application (i.e Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Can be used as single inductor with series and parallel connection

