Wurth 10 mH ±5% Ferrite Leaded Inductor, Max SRF:260kHz, 230mA Idc, 9.7Ω Rdc, WE-TIF
- RS Stock No.:
- 163-8228
- Mfr. Part No.:
- 7447221103
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-8228
- Mfr. Part No.:
- 7447221103
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10 mH | |
| Maximum DC Current | 230mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 9.7Ω | |
| Tolerance | ±5% | |
| Diameter | 11mm | |
| Length | 11mm | |
| Depth | 11mm | |
| Height | 17mm | |
| Dimensions | 11 (Dia.) x 17mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 260kHz | |
| Lead Pitch | 6.5mm | |
| Series | WE-TIF | |
| Terminal Type | Radial Leaded | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10 mH | ||
Maximum DC Current 230mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 9.7Ω | ||
Tolerance ±5% | ||
Diameter 11mm | ||
Length 11mm | ||
Depth 11mm | ||
Height 17mm | ||
Dimensions 11 (Dia.) x 17mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 260kHz | ||
Lead Pitch 6.5mm | ||
Series WE-TIF | ||
Terminal Type Radial Leaded | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Wurth WE-TIF Series Radial Leaded Wirewound Inductors
WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs
Product Application Information
These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.
Wurth Leaded Inductors (Chokes)
Related links
- Wurth 10 mH ±5% Ferrite Leaded Inductor 150mA Idc WE-TI
- EPCOS 22 mH ±5% Ferrite Leaded Inductor Q:50 120Ω Rdc, LBC
- Wurth 1 mH ±5% Ferrite Leaded Inductor 750mA Idc WE-TIF
- EPCOS 10 mH ±5% Ferrite Leaded Inductor Q:50 35Ω Rdc, HLBC
- EPCOS 10 mH ±5% Ferrite Leaded Inductor Q:50 42Ω Rdc, LBC
- Wurth 4.7 mH ±5% Ferrite Leaded Inductor 150mA Idc WE-TI
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor 210mA Idc WE-TI
- Wurth 22 mH ±5% Ferrite Leaded Inductor 90mA Idc WE-TI

