Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, 680mA Idc, 1.1Ω Rdc, WE-TIF
- RS Stock No.:
- 163-7913
- Mfr. Part No.:
- 7447211102
- Brand:
- Wurth Elektronik
Available to back order for despatch when stock is available
Price Each (In a Tray of 80)
£1.09
(exc. VAT)
£1.31
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
80 + | £1.09 | £87.20 |
*price indicative
- RS Stock No.:
- 163-7913
- Mfr. Part No.:
- 7447211102
- Brand:
- Wurth Elektronik
Related links
- Wurth 1 mH ±5% Ferrite Radial Inductor, Max SRF:1MHz, 680mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, 750mA Idc,...
- Wurth 1 mH ±5% Ferrite Radial Inductor, Max SRF:1MHz, 750mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 420mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, 290mA Idc,...
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60,...
- Wurth 6.8 mH ±5% Ferrite Leaded Inductor, Max SRF:330kHz, 260mA...
- Wurth 1 mH ±30% Ferrite Leaded Inductor, Max SRF:100kHz, 25A Idc,...