Wurth 2 x 400 μH -30 → +50% Nano Crystalline Leaded Inductor, Max SRF:1 kHz → 300MHz, 4.5A Idc, 2 x 22mΩ

Subtotal (1 box of 300 units)*

£1,335.30

(exc. VAT)

£1,602.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£4.451£1,335.30

*price indicative

RS Stock No.:
163-5537
Mfr. Part No.:
7448014501
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2 x 400 μH

Maximum DC Current

4.5A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 22mΩ

Tolerance

-30 → +50%

Length

15mm

Depth

7.5mm

Height

16mm

Dimensions

15 x 7.5 x 16mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300MHz

Lead Pitch

10mm

Series

WE-CMBNC

Lead Diameter

0.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Terminal Type

Through Hole

COO (Country of Origin):
CN

Wurth WE-CMBNC Series Common Mode Power Line Chokes


Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz

Applications include:


Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise


Wurth Leaded Inductors (Chokes)

Related links