Wurth 100 μH ±30% Leaded Inductor, 1.5A Idc, 80mΩ Rdc, WE-CMB

Subtotal (1 box of 300 units)*

£562.50

(exc. VAT)

£675.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£1.875£562.50

*price indicative

RS Stock No.:
163-3794
Mfr. Part No.:
744841210
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

100 μH

Maximum DC Current

1.5A

Mounting Type

Radial

Maximum DC Resistance

80mΩ

Tolerance

±30%

Length

15.5mm

Depth

7.5mm

Height

17.5mm

Dimensions

15.5 x 7.5 x 17.5mm

Lead Pitch

10mm

Series

WE-CMB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Terminal Type

Through Hole

COO (Country of Origin):
CN

Wurth WE-CMB S Series Common Mode Chokes


Small size
Nickel-Zinc core
High suppression rates of asymmetric interference @ high and medium frequencies
High interference stability against RF interference and burst signals
Noise suppression up to 300 MHz
Optimised for Burst signals

Applications


Power electronics
Power line in- and Output filters


Wurth Leaded Inductors (Chokes)