Bourns 120 μH ±10% Ferrite Leaded Inductor, Max SRF:3.4MHz, Q:20, 840mA Idc, 320mΩ Rdc, RLB0913

Bulk discount available

Subtotal 30 units (supplied in a tray)*

£11.58

(exc. VAT)

£13.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
30 - 40£0.386
50 - 90£0.333
100 +£0.30

*price indicative

Packaging Options:
RS Stock No.:
135-0064P
Mfr. Part No.:
RLB0913-121K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

120 μH

Maximum DC Current

840mA

Mounting Type

Radial

Maximum DC Resistance

320mΩ

Tolerance

±10%

Diameter

8.5mm

Height

12.5mm

Dimensions

8.5 (Dia.) x 12.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

3.4MHz

Lead Pitch

5mm

Series

RLB0913

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.65mm

Terminal Type

Radial Leaded

Minimum Quality Factor

20

Bourns RLB0913 Series Radial Lead Inductors


Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.


Bourns Leaded Inductors (Chokes)