RS PRO 22 μH ±15% Power Inductor, 2A Idc, 0.07Ω Rdc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
104-8422
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

22 μH

Maximum DC Current

2A

Mounting Type

Radial

Maximum DC Resistance

0.07Ω

Tolerance

±15%

Diameter

14mm

Height

8mm

Dimensions

14 (Dia.) x 8mm

Series

DP

Lead Diameter

0.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

COO (Country of Origin):
IN

RS Pro Toroidal Power Inductor 22uH - 1000uH


RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features


Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004