Wurth 4.2 μH ±20% Metal Alloy Leaded Inductor, Max SRF:32.74MHz, 79.3A Idc, WE-HCFT

Bulk discount available

Subtotal (1 unit)*

£11.42

(exc. VAT)

£13.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£11.42
5 +£11.08

*price indicative

RS Stock No.:
697-750
Mfr. Part No.:
74437632310422
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.2 μH

Maximum DC Current

79.3A

Mounting Type

Through Hole

Tolerance

±20%

Core Material

Metal Alloy

Maximum Self Resonant Frequency

32.74MHz

Series

WE-HCFT

COO (Country of Origin):
CN
The Wurth Elektronik WE-HCFT THT is a high current inductor designed for applications such as high current power supplies, battery chargers, solar inverters, power factor correction circuits, and uninterruptible power supplies. The ferrite (MnZn) version offers low core losses and operates at temperatures from –40 °C to +125 °C, while the metal alloy version provides inductance stability across all operating temperatures and functions from –55 °C to +155 °C.

Version to assure the mechanical stability
Magnetically shielded
Extremely low RDC

Related links