Wurth 2.2 μH ±20% WE-Superflux Leaded Inductor, Max SRF:76MHz, 10.2A Idc, WE-HCIA
- RS Stock No.:
- 697-693
- Mfr. Part No.:
- 7843110220
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 5 units)*
£6.58
(exc. VAT)
£7.895
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.316 | £6.58 |
| 50 - 245 | £1.158 | £5.79 |
| 250 - 495 | £1.04 | £5.20 |
| 500 + | £0.822 | £4.11 |
*price indicative
- RS Stock No.:
- 697-693
- Mfr. Part No.:
- 7843110220
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 10.2A | |
| Mounting Type | Surface Mount | |
| Tolerance | ±20% | |
| Core Material | WE-Superflux | |
| Maximum Self Resonant Frequency | 76MHz | |
| Series | WE-HCIA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 10.2A | ||
Mounting Type Surface Mount | ||
Tolerance ±20% | ||
Core Material WE-Superflux | ||
Maximum Self Resonant Frequency 76MHz | ||
Series WE-HCIA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-HCIA SMD flat wire high current inductor operates at temperatures from –55 °C up to +150 °C and supports current capability up to 36 A. It is AEC-Q200 certified and automotive approved, making it suitable for applications such as filter chokes for motor electronics, car infotainment, and multimedia systems.
Magnetically shielded
Flat wire coil for low losses
Low stray field
Flat wire coil for low losses
Low stray field
Related links
- Wurth 1 μH ±20% WE-Superflux Leaded Inductor 16.8A Idc, WE-HCIA
- Wurth 4.7 μH ±20% WE-Superflux Leaded Inductor 7.8A Idc, WE-HCIA
- Wurth 1.5 μH ±20% WE-Superflux Leaded Inductor 9.6A Idc, WE-HCIA
- Wurth 2 μH ±20% WE-Superflux Leaded Inductor 8.7A Idc, WE-HCIA
- Wurth 1.15 μH ±20% WE-Superflux Leaded Inductor 11.8A Idc, WE-HCIA
- Wurth 3.3 μH ±20% WE-Superflux Leaded Inductor 8.1A Idc, WE-HCIA
- Wurth 1.5 μH ±20% WE-Superflux Leaded Inductor 13.8A Idc, WE-HCIA
- Wurth 520 nH ±20% WE-Superflux Leaded Inductor 19.2A Idc, WE-HCIA

