Wurth 2 μH ±20% Metal Alloy Leaded Inductor, Max SRF:50.94MHz, 57.3A Idc, WE-HCFT
- RS Stock No.:
- 697-683
- Mfr. Part No.:
- 74437625200201
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£6.32
(exc. VAT)
£7.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.32 |
| 10 - 49 | £5.56 |
| 50 - 99 | £4.99 |
| 100 + | £3.95 |
*price indicative
- RS Stock No.:
- 697-683
- Mfr. Part No.:
- 74437625200201
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 μH | |
| Maximum DC Current | 57.3A | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 50.94MHz | |
| Series | WE-HCFT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 μH | ||
Maximum DC Current 57.3A | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 50.94MHz | ||
Series WE-HCFT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-HCFT THT is a high current inductor designed for applications such as high current power supplies, battery chargers, solar inverters, power factor correction circuits, and uninterruptible power supplies. The ferrite (MnZn) version offers low core losses and operates at temperatures from –40 °C to +125 °C, while the metal alloy version provides inductance stability across all operating temperatures and functions from –55 °C to +155 °C.
Version to assure the mechanical stability
Magnetically shielded
Extremely low RDC
Magnetically shielded
Extremely low RDC
Related links
- Wurth 4.7 μH ±20% Metal Alloy Leaded Inductor 57.3A Idc, WE-HCFT
- Wurth 3.2 μH ±20% Metal Alloy Leaded Inductor 65.6A Idc, WE-HCFT
- Wurth 3.3 μH ±20% Metal Alloy Leaded Inductor 98.1A Idc, WE-HCFT
- Wurth 10 μH ±20% Metal Alloy Leaded Inductor 58.4A Idc, WE-HCFT
- Wurth 3.3 μH ±20% Metal Alloy Leaded Inductor 59.9A Idc, WE-HCFT
- Wurth 56 μH ±20% Metal Alloy Leaded Inductor 32.8A Idc, WE-HCFT
- Wurth 1.2 μH ±20% Metal Alloy Leaded Inductor 85.7A Idc, WE-HCFT
- Wurth 10 μH ±20% Metal Alloy Leaded Inductor 63.8A Idc, WE-HCFT

