Wurth 6800μH Radial Inductor
- RS Stock No.:
- 485-935
- Mfr. Part No.:
- 7447211682
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 40 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.58 |
| 5 + | £1.52 |
*price indicative
- RS Stock No.:
- 485-935
- Mfr. Part No.:
- 7447211682
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6800μH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6800μH | ||
- COO (Country of Origin):
- CN
Related links
- Wurth 6.8MH Radial Inductor
- Murata 680 μH ±10% Radial Inductor 548mΩ Rdc, 1900R
- Wurth 470 μH ±10% Ferrite Radial Inductor 890mΩ Rdc, WE-TI
- Murata 47 μH ±10% Radial Inductor 1.5A Idc 1300R
- Murata 47 μH ±10% Radial Inductor 500mA Idc 1100R
- Murata 220 μH ±10% Radial Inductor Q:100 830mΩ Rdc, 2200R
- Murata 680 μH ±10% Radial Inductor Q:120 2640mΩ Rdc, 2200R
- Wurth 470 μH ±10% Ferrite Radial Inductor 3Ω Rdc, WE-TI

