Inductor/radial 680 ÁH 0.42A ?10%
- RS Stock No.:
- 485-520
- Mfr. Part No.:
- 744732681
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£1.08
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.08 |
| 5 + | £1.05 |
*price indicative
- RS Stock No.:
- 485-520
- Mfr. Part No.:
- 744732681
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- Inductor/radial 680 ÁH 520mA ?10%
- Inductor/radial 680 ÁH 0.33A ?10%
- Inductor/radial 680 ÁH 0.51A ?10%
- Inductor/radial 680 ÁH 0.25A ?10%
- Murata 680 μH ±15% Radial Inductor 1.2Ω Rdc, 1200RS
- Murata 680 μH ±10% Radial Inductor 548mΩ Rdc, 1900R
- Murata 680 μH ±10% Radial Inductor Q:120 2640mΩ Rdc, 2200R
- Inductor/radial 56 ÁH 2A ?10%

