Wurth 15 μH ±20% Leaded Inductor, Max SRF:14MHz, 45.3A Idc, HCFAT

Bulk discount available

Subtotal (1 unit)*

£18.54

(exc. VAT)

£22.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£18.54
10 - 99£16.69
100 +£15.39

*price indicative

RS Stock No.:
217-357
Mfr. Part No.:
7843763540150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15 μH

Maximum DC Current

45.3A

Mounting Type

Through Hole

Tolerance

±20%

Maximum Self Resonant Frequency

14MHz

Series

HCFAT

COO (Country of Origin):
CN
The Wurth Elektronik High current inductor is a robust hole inductor designed for high-current applications. It offers low DC resistance, high inductance stability and exceptional thermal performance. This inductor is ideal for automotive and industrial applications, complying with AEC-Q200 standards.

THT version to assure the mechanical stability
Current capability up to 75 A
Extremely low DCR
Extra low core losses version available
Operating temperature -40 degree C to 150 degree C

Related links